HVCC203Y6P221MEAX

Vishay / Roederstein
75-HVCC203Y6P221MEAX
HVCC203Y6P221MEAX

Ürt.:

Açıklama:
Seramik Disk Kondansatörler 20KVDC 220pF 20%

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.225

Stok:
1.225 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,57 € 2,57 €
1,44 € 14,40 €
1,21 € 121,00 €
1,16 € 580,00 €
1,13 € 1.130,00 €
1,11 € 2.775,00 €
1,08 € 5.400,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Seramik Disk Kondansatörler
RoHS:  
220 pF
20 kVDC
Radial
Y6P
9 mm
High Voltage Ceramic Disc Capacitors
20 %
7 kVAC
- 30 C
+ 105 C
HVCC
Bulk
Uygulama: General Purpose
Marka: Vishay / Roederstein
Kapasitans - nF: 0.22 nF
Sınıf: Class 2
Dağılma Faktörü DF: 1.5 %
Bacak Stili: Straight
Ürün Tipi: Ceramic Capacitors
Fabrika Paket Miktarı: 250
Alt kategori:: Capacitors
Kalınlık: 8.5 mm
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

High-Voltage Ceramic Capacitors

Vishay / Roederstein High-Voltage Ceramic Capacitors provide high capacitance values of up to 2000pF and a voltage range of 10kV to 20kV in a small package size. These high-reliability capacitors consist of a ceramic disc with silver-plated sides, and connection leads that have tinned copper-clad steel wire construction. The high-voltage ceramic capacitors are lead-free and RoHS-compliant. These capacitors are ideally suited for baggage scanners, medical X-rays, and industrial laser applications.