TSOP38138
Ürün Teknik Özelliklerine Bakın
Ürt.:
Açıklama:
Kızılötesi Alıcılar 38kHz IR Receiver Modules for Remote Control Systems
Stokta Var: 3.795
-
Stok:
-
3.795 Hemen GönderilebilirBeklenmeyen bir hata oluştu. Lütfen daha sonra tekrar deneyin.
Fiyatlandırma (EUR)
| Miktar | Birim Fiyat |
Toplam Fiyat
|
|---|---|---|
| 0,585 € | 0,59 € | |
| 0,491 € | 4,91 € | |
| 0,469 € | 46,90 € | |
| 0,439 € | 219,50 € | |
| 0,425 € | 425,00 € | |
| 0,352 € | 528,00 € | |
| 0,347 € | 8.328,00 € |
Veri Sayfası
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 10.1 mm, H = 19.25 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 10.1 mm, H = 9.6 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 11 mm, H = 5 mm, W = 5 mm, X = 8.3 mm
- Bent Leads: D = 12 mm, H = 4 mm, W = 5 mm, X = 9.3 mm
- Bent Leads: D = 9.65 mm, H = 20.8 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 3 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 5 mm, W = 5 mm, X = 6.95 mm
- Cut Leads: H = 11.05 mm, W = 5 mm, X = 8.35 mm
- Cut Leads: H = 9.95 mm, W = 5 mm, X = 7.25 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Low Voltage Option
- Minicast Photomodule Holders, Cuts, and Bends
- Side View Holder: D = 8.25 mm, H = 19.6 mm, W = 7.2 mm, X = 16 mm
- Side View Holder: D = 8.5 mm, H = 14.1 mm, W = 6 mm, X = 11 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 9.3 mm, H = 12.7 mm, W = 7.3 mm, X = 9.6 mm
- Top View Holder: D = 10.1 mm, H = 8.0 mm, W = 6.5 mm, X = 8.0 mm
- Top View Holder: D = 10.1 mm, H = 9.4 mm, W = 6.5 mm, X = 9.4 mm
- Top View Holder: D = 10.5 mm, H = 16 mm, W = 7.3 mm, X = 16 mm
- CNHTS:
- 8543709990
- USHTS:
- 8541499500
- TARIC:
- 8541409090
- ECCN:
- EAR99
Türkiye
