DTO025C470R0FTE3

Vishay / Sfernice
72-DTO025C470R0FTE3
DTO025C470R0FTE3

Ürt.:

Açıklama:
Kalın Film Dirençleri - SMD DTO 25 C 470U 1% TU50 e3
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
6,52 € 6,52 €
4,28 € 42,80 €
3,41 € 170,50 €
2,97 € 297,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Kalın Film Dirençleri - SMD
Tube
DTO25
470 Ohms
25 W
1 %
150 PPM / C
- 55 C
+ 150 C
500 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
8.2 mm (0.323 in)
7.3 mm (0.287 in)
2.8 mm (0.11 in)
Automotive Grade
Non-Inductive Resistors
Marka: Vishay / Sfernice
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CZ
Montaj Stili: PCB Mount
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 50
Alt kategori:: Resistors
Teknoloji: Thick Film
Sonlandırma Stili: SMD/SMT
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
DTO25 & DTO35 Surface-Mounted Power Resistors

Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.