LTO050FR6490FTE3

Vishay / Sfernice
72-LTO050FR6490FTE3
LTO050FR6490FTE3

Ürt.:

Açıklama:
Kalın Film Dirençleri - Açık Delikten LTO 50 F U649 1% TU50 e3
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
7,25 € 7,25 €
4,82 € 48,20 €
3,88 € 194,00 €
3,42 € 342,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Kalın Film Dirençleri - Açık Delikten
RoHS:  
LTO
649 mOhms
50 W
1 %
150 PPM / C
- 55 C
+ 150 C
500 V
10.4 mm
Radial
Tube
Non-Inductive Resistors
16.2 mm
0.8 mm
5.08 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
3.2 mm
Marka: Vishay / Sfernice
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Stili: PCB Mount
Paket / Kasa: TO-220-2
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 50
Alt kategori:: Resistors
Teknoloji: Thick Film
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
LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.