592D157X06R3R2T15H

Vishay / Sprague
74-592D157X06R3R2T
592D157X06R3R2T15H

Ürt.:

Açıklama:
Tantal Kondansatörler - Katı SMD 150uF 6.3volts 20% R case Conformal
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
9 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
2,11 € 2.110,00 €
2,08 € 4.160,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Tantal Kondansatörler - Katı SMD
RoHS:  
Reel
592D
150 uF
6.3 VDC
20 %
7.2 mm (0.283 in)
6 mm (0.236 in)
1.2 mm (0.047 in)
- 55 C
+ 85 C
SMD/SMT
Marka: Vishay / Sprague
Dağılma Faktörü DF: 8
Kaçak Akım: 9.5 uA
Neme Duyarlı: Yes
Ürün: Tantalum Solid Standard Grade - Other Various
Ürün Tipi: Tantalum Capacitors
Fabrika Paket Miktarı: 1000
Alt kategori:: Capacitors
Ticari Unvan: TANTAMOUNT
Birim Ağırlık: 140 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

592D Solid Tantalum Chip Capacitors, Tantamount

The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are part of Vishay's reliable TANTAMOUNT® product line. With a low profile (1.0mm to 2.5mm height) and conformal coating, The 592D series features a capacitance range from 1 µf to 2200 µF and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are now available with new robust 6.3V ratings for battery operated wireless applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

592D TANTAMOUNT®Capacitors

Vishay / Sprague 592D TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. These surface-mountable 592D capacitors also feature a capacitance range of 1µF to 2200µF, robust ratings for pulsed applications, and are RoHs Compliant.