MPM2001BTS

Vishay / Thin Film
71-MPM2001BTS
MPM2001BTS

Ürt.:

Açıklama:
Direnç Ağları ve Dizileri MPM 1K 1K 0.1%ABS 0.1%RATIO TS

Yaşam Döngüsü:
Mouser'da Yeni
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
5,48 € 5,48 €
4,63 € 46,30 €
4,54 € 113,50 €
4,43 € 221,50 €
4,06 € 406,00 €
3,64 € 910,00 €
3,47 € 1.735,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Direnç Ağları ve Dizileri
MPM
Networks
SMD/SMT
1 kOhms, 1 kOhms
0.1 %
Divider
2 Resistor
3 Pin
25 PPM / C
- 55 C
+ 125 C
SOT-23-3
3.05 mm
1.4 mm
1.02 mm
Marka: Vishay / Thin Film
Eleman Başına Güç: 100 mW
Güç Toplam Paketi: 200 mW
Ürün Tipi: Resistor Networks & Arrays
Fabrika Paket Miktarı: 1
Alt kategori:: Resistors
Tip: Surface Mount Divider Network
Voltaj Derecesi: 100 V
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8533210070
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.