FC0402K2490FST1

Vishay
71-FC0402K2490FST1
FC0402K2490FST1

Ürt.:

Açıklama:
Yüksek Frekans/RF Dirençleri FC0402 100PPM 249 1% S T1 e1
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
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,65 € 3.650,00 €
3,37 € 10.110,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Yüksek Frekans/RF Dirençleri
FC
249 Ohms
50 mW (1/20 W)
1 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
Uygulama: High Frequency
Marka: Vishay
Kasa Kodu - cm: 0402
Kasa Kodu - mm: 1005
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Stili: PCB Mount
Paket / Kasa: 0402 (1005 metric)
Ürün Tipi: High Frequency/RF Resistors
Alt kategori:: Resistors
Sonlandırma Stili: SMD/SMT
Tip: High Frequency Thin Film Chip
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.