MKP1848H61590JP2

Vishay
594-MKP1848H61590JP2
MKP1848H61590JP2

Ürt.:

Açıklama:
Film Kondansatörleri MKP1848H 15 F 5 920V=

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
11,40 € 11,40 €
8,62 € 86,20 €
6,73 € 336,50 €
6,54 € 6.592,32 €
2.016 Fiyat Teklifi

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Film Kondansatörleri
MKP1848H
Marka: Vishay
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PT
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 63
Alt kategori:: Capacitors
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
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

THB DC-Link Metalize Polipropilen Film Kapasitörleri

Vishay Roederstein THB DC-Link Metalize Polipropilen Film Kapasitörleri AEC-Q200 lisanslı, otomotiv sınıfı DC-Link kapasitörlerdir ve yüksek nem altında yüksek dayanıklılık özellikleri göstermektedir. Bu sabit, radyal tipteki kapasitörler, 500 V ile 1.200 V arasındaki voltaj aralığında 1µF ile 80µF arasında bir kapasitans aralığı sunmaktadır. MKP1848H DC-Link kapasitörleri, dış mekan uygulamaları veya diğer zorlu ortamlar için idealdir.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.