MMU01020C3002DB300

Vishay
594-MMU01020C3002DB3
MMU01020C3002DB300

Ürt.:

Açıklama:
MELF Dirençleri MMU 0102-50 0.5% BL 30K

Yaşam Döngüsü:
Mouser'da Yeni
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
0,542 € 0,54 €
0,414 € 4,14 €
0,315 € 7,88 €
0,175 € 17,50 €
0,147 € 36,75 €
0,126 € 63,00 €
0,115 € 115,00 €
0,099 € 297,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: MELF Dirençleri
MMU
30 kOhms
300 mW
0.5 %
50 PPM / C
- 55 C
+ 155 C
150 V
MELF 0102
1.1 mm
2.2 mm
Uygulama: Automotive, Industrial, Medical, Telecommunication
Marka: Vishay
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Stili: PCB Mount
Ürün: Thin Film MELF Resistors
Ürün Tipi: MELF Resistors
Fabrika Paket Miktarı: 3000
Alt kategori:: Resistors
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
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MM-HF MELF Thin-Film Resistors

Vishay / Beyschlag MM-HF MELF Thin-Film Resistors are low-inductance, non-helical trimmed products. These resistors are ideal for high-frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors is unacceptable. Suited for more than 10GHz, these Vishay / Beyschlag MELF thin-film resistors serve applications in telecommunication equipment and industrial electronics. MM-HF MELF resistors include force-fitted steel caps and intrinsic sulfur resistance.