MPMA2001ATP

Vishay
71-MPMA2001ATP
MPMA2001ATP

Ürt.:

Açıklama:
Direnç Ağları ve Dizileri MPMA 1K 1K 0.1%ABS 0.05%RATIO TP E4

Yaşam Döngüsü:
Mouser'da Yeni
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
12,26 € 12,26 €
9,06 € 90,60 €
8,45 € 211,25 €
7,45 € 372,50 €
6,43 € 643,00 €
5,92 € 1.480,00 €
5,80 € 2.900,00 €
5,69 € 5.690,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Direnç Ağları ve Dizileri
MPMA
Networks
SMD/SMT
1 kOhms, 1 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Marka: Vishay
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bacak aralığı: 2 mm
Eleman Başına Güç: 100 mW
Güç Toplam Paketi: 200 mW
Ürün Tipi: Resistor Networks & Arrays
Fabrika Paket Miktarı: 1
Alt kategori:: Resistors
Voltaj Derecesi: 100 V
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
8533210070
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPMA AEC-Q200 Surface-Mount Resistor Networks

Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are AEC-Q200 qualified and feature ±2ppm tracking and a ratio tolerance as tight as ±0.05%. The series offers exceptional long-term ratio stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, provides easy selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.