MPMA5002ATS

Vishay
71-MPMA5002ATS
MPMA5002ATS

Ürt.:

Açıklama:
Direnç Ağları ve Dizileri MPMA 25K 25K 0.1%ABS 0.05%RATIO TS e4

Yaşam Döngüsü:
Mouser'da Yeni
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
13,52 € 13,52 €
8,39 € 83,90 €
7,88 € 197,00 €
7,21 € 360,50 €
6,20 € 620,00 €
5,37 € 1.342,50 €
5,17 € 2.585,00 €
4,82 € 4.820,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Direnç Ağları ve Dizileri
MPMA
Networks
SMD/SMT
25 kOhms, 25 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Marka: Vishay
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bacak aralığı: 2 mm
Eleman Başına Güç: 100 mW
Güç Toplam Paketi: 200 mW
Ürün Tipi: Resistor Networks & Arrays
Fabrika Paket Miktarı: 1
Alt kategori:: Resistors
Voltaj Derecesi: 100 V
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
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPMA AEC-Q200 Surface-Mount Resistor Networks

Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are AEC-Q200 qualified and feature ±2ppm tracking and a ratio tolerance as tight as ±0.05%. The series offers exceptional long-term ratio stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, provides easy selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.