PAT0402K4702FST1

Vishay
71-PAT0402K4702FST1
PAT0402K4702FST1

Ürt.:

Açıklama:
İnce Film Dirençleri - SMD PAT0402 100PPM 47K 1% S T1 e3

Yaşam Döngüsü:
Mouser'da Yeni
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
1,30 € 1,30 €
0,92 € 9,20 €
0,697 € 34,85 €
0,622 € 62,20 €
0,529 € 529,00 €
0,513 € 2.565,00 €
0,495 € 4.950,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: İnce Film Dirençleri - SMD
PAT
47 kOhms
1 %
100 PPM / C
0402
1005
1 mm (0.039 in)
0.55 mm (0.022 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Marka: Vishay
Montaj Stili: PCB Mount
Ürün: Precision Automotive Thin Film SMD
Fabrika Paket Miktarı: 1000
Teknoloji: Thin Film
Sonlandırma Stili: SMD/SMT
Tip: Precision Automotive
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).