PAT0603E7501BSTS

Vishay
71-PAT0603E7501BSTS
PAT0603E7501BSTS

Ürt.:

Açıklama:
İnce Film Dirençleri - SMD PAT0603 25PPM 7.5K 0.1% S TS e3

Yaşam Döngüsü:
Mouser'da Yeni
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
0,912 € 0,91 €
0,80 € 400,00 €
0,58 € 580,00 €
0,402 € 1.005,00 €
0,313 € 1.565,00 €
0,295 € 2.950,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: İnce Film Dirençleri - SMD
PAT
7.5 kOhms
0.1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
150 mW
75 V
Marka: Vishay
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Stili: PCB Mount
Ürün: Precision Automotive Thin Film SMD
Fabrika Paket Miktarı: 1
Teknoloji: Thin Film
Sonlandırma Stili: SMD/SMT
Tip: Precision Automotive
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).