PATT1206L4R64FGWS

Vishay
71-PATT1206L4R64FGWS
PATT1206L4R64FGWS

Ürt.:

Açıklama:
İnce Film Dirençleri - SMD PATT1206 200PPM 4.64 1% G WS e4

Yaşam Döngüsü:
Mouser'da Yeni
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
7,35 € 7,35 €
5,76 € 57,60 €
5,56 € 139,00 €
5,19 € 259,50 €
5,10 € 510,00 €
4,96 € 1.240,00 €
4,82 € 2.410,00 €
4,59 € 4.590,00 €
4,44 € 11.100,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: İnce Film Dirençleri - SMD
PATT
4.64 Ohms
1 %
200 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.38 mm (0.015 in)
- 55 C
+ 250 C
400 mW
200 V
Marka: Vishay
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Stili: PCB Mount
Ürün: Precision Automotive Thin Film SMD
Fabrika Paket Miktarı: 1
Teknoloji: Thin Film
Sonlandırma Stili: SMD/SMT
Tip: Precision Automotive High Temperature
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Vishay PATT Automotive Thin Film Chip Resistors

Vishay PATT Automotive Thin Film Chip Resistors are rated for full power at 155 °C and are AEC-Q200 certified. Providing nearly a 100ºC extension in operating temperature range over traditional thin film chip resistors, Vishay's PATT series features high-temperature operation to +155ºC with 100% power, derated linearly to 0 mW power at +250ºC. With low absolute TCR down to ±25 ppm/ºC, tolerances to ±0.1%, and a load-life stability of <0.2%, the Vishay Dale thin film resistor is optimized for the low-noise, single-signal processing required to compensate for low offset and temperature drift in high-temperature environments.
Learn More

PATT High Temperature Thin Film Resistors

Vishay / Dale PATT High-Temperature Thin Film Resistors are AEC Q200-qualified and available in a range of case sizes, including 0402, 0603, 0805, and 1206. These precision automotive resistors can operate at temperatures up to 250°C (155°C at full rated power). They offer a resistance range of 1Ω to 1MΩ and can be laser trimmed to any value. The terminations consist of an adhesion layer, a leach-resistant nickel barrier, and gold plating compatible with high-temperature solder systems. Vishay / Dale PATT High-Temperature Thin Film Resistors provide 0.2% load life stability at 1000 hours at 155°C and 100% rated power. This series is moisture resistant to MIL-STD-202, method 106.