FKP2C011501D00MF00

WIMA
505-FKP2C011501D0MF0
FKP2C011501D00MF00

Ürt.:

Açıklama:
Film Kondansatörleri FKP 2 1500 pF 63 VDC 4.5x6x7.2 PCM 5
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
Minimum: 7500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
0,147 € 1.102,50 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
WIMA
Ürün Kategorisi: Film Kondansatörleri
RoHS:  
1500 pF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
AC and Pulse Film Capacitors
40 VAC
20 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 100 C
FKP 2
Reel
Marka: WIMA
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Bacak Çapı: 0.5 mm
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 1500
Alt kategori:: Capacitors
Tip: Film and Foil Capacitors
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
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

FKP 02 Plastic Film Capacitors

WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.