RFDIP1608060L7T

Walsin
791-RFDIP1608060L7T
RFDIP1608060L7T

Ürt.:

Açıklama:
Sinyal Koşullandırma Diplexer
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
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,637 € 0,64 €
0,427 € 4,27 €
0,292 € 29,20 €
0,238 € 119,00 €
0,22 € 220,00 €
0,20 € 400,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,145 € 580,00 €
0,139 € 1.112,00 €
0,135 € 3.240,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Walsin
Ürün Kategorisi: Sinyal Koşullandırma
RoHS:  
Signal Conditioning
Diplexers
SMD/SMT
0603 (1608 metric)
RFDIP
Reel
Cut Tape
MouseReel
Marka: Walsin
Montaj: Board Mount
Fabrika Paket Miktarı: 4000
Alt kategori:: Filters
Tip: Diplexer
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8548000000
ECCN:
EAR99

RFDIP Multilayer Ceramic Diplexers

Walsin Multilayer Ceramic Diplexers are designed to operate multiple transmitters on a single RF antenna. These RFDIP multilayer ceramic diplexers feature low insertion loss, suppressed high attenuation on the 2nd harmonic, and Low-Temperature Co-fired Ceramic (LTCC) process. The RFDIP ceramic diplexers offer a frequency range varying between 2.4GHz and 5.95GHz. These RFDIP ceramic diplexers are used in ISM 2.4 / 5GHz band RF and Wi-Fi 802.11a/b/g/n applications.

RF Devices

Walsin RF Devices includes multilayer ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and a low-temperature co-fired ceramic (LTCC) process. The MLCC filters are available in the  RFBPF, RFLPF, and RBBPF series. The Walsin RF Devices lineup also includes RFDIP series diplexers, which are designed to operate multiple transmitters on a single RF antenna. The RFDIP multilayer ceramic diplexers feature low insertion loss and the LTCC process.