APC0402RC-100RCT10

Welwyn Components / TT Electronics
756-APC0402RC100RCT1
APC0402RC-100RCT10

Ürt.:

Açıklama:
İnce Film Dirençleri - SMD Anti-Sulphur Chip 0402 AEC-Q200

Yaşam Döngüsü:
Yeni Teknoloji:
En yeni tasarımlar için en son teknoloji.
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
Minimum: 10000   Çoklu: 10000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (10000'in katları olarak sipariş verin)
0,087 € 870,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: İnce Film Dirençleri - SMD
RoHS:  
Reel
APC
100 Ohms
0.25 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
+ 155 C
AEC-Q200
63 mW (1/16 W)
50 V
Marka: Welwyn Components / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Montaj Stili: PCB Mount
Ürün: Precision Automotive Thin Film SMD
Ürün Tipi: Thin Film Resistors
Fabrika Paket Miktarı: 10000
Alt kategori:: Resistors
Teknoloji: Thin Film
Sonlandırma Stili: SMD/SMT
Birim Ağırlık: 0,650 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.