GWCR01005-5K1FT20

Welwyn Components / TT Electronics
756-GWCR010055K1FT20
GWCR01005-5K1FT20

Ürt.:

Açıklama:
Kalın Film Dirençleri - SMD 0.031W 5.1K Ohm 1%
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
Minimum: 60000   Çoklu: 20000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (20000'in katları olarak sipariş verin)
0,556 € 33.360,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Kalın Film Dirençleri - SMD
RoHS:  
Reel
GWCR
5.1 kOhms
30 mW (1/32 W)
1 %
250 PPM / C
- 55 C
+ 155 C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
Marka: Welwyn Components / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Thick Film Resistors SMD
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 20000
Alt kategori:: Resistors
Teknoloji: Thick Film
Sonlandırma Stili: SMD/SMT
Birim Ağırlık: 38,400 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

GWCR Green Thick-Film Chip Resistors

Welwyn / TT Electronics GWCR Green Thick-Film Chip Resistors are made from materials, which are completely free of lead and its compounds. This makes the resistors RoHS compliant without relying on the exemption for lead oxide in glass. The use of green chip resistors protects the design against future changes in environmental legislation. A comprehensive range of 1%, 100ppm/°C products suitable for general purpose use is offered in 10 sizes ranging from 01005 to 2512 package sizes. The Welwyn GWCR resistors are available in values from 1R0 to 10M with a ±1% tolerance. The components feature 31mW to 1W ratings with an operating temperature of -55°C to +155°C.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.