HVC1206-13KFT3

Welwyn Components / TT Electronics
756-HVC1206-13KFT3
HVC1206-13KFT3

Ürt.:

Açıklama:
Kalın Film Dirençleri - SMD 1206 13 Kohms 1% 100 PPM
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
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,624 € 1.872,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Kalın Film Dirençleri - SMD
RoHS:  
REACH - SVHC:
Reel
HVC
13 kOhms
1 %
100 PPM / C
1206
3216
Marka: Welwyn Components / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: UK
Montaj Stili: PCB Mount
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 3000
Alt kategori:: Resistors
Teknoloji: Thick Film
Birim Ağırlık: 16,200 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HVC High Voltage Thick Film Resistors

Welwyn / TT Electronics HVC High Voltage Thick Film Resistors offer continuous voltages up to 3kV and overload voltages up to 4kV. This high voltage chip resistor series features robust thick film construction and offers values up to 1G0. Welwyn HVC offers 50ppm/°C TCR and 0.5% tolerance. HVC2512 features 100% high voltage screening and AEC-Q200 approval.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.