LHVC0603-2M61FT5

Welwyn Components / TT Electronics
756-LHVC0603-2M61FT5
LHVC0603-2M61FT5

Ürt.:

Açıklama:
Kalın Film Dirençleri - SMD
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
0,335 € 0,34 €
0,178 € 1,78 €
0,106 € 10,60 €
0,083 € 20,75 €
0,076 € 38,00 €
0,069 € 69,00 €
Tam Makara (5000'in katları olarak sipariş verin)
0,053 € 265,00 €
0,049 € 490,00 €
0,047 € 1.175,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Kalın Film Dirençleri - SMD
RoHS:  
Reel
Cut Tape
LHVC
2.61 MOhms
100 mW (1/10 W)
1 %
200 PPM / C
- 55 C
+ 155 C
200 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Voltage
Marka: Welwyn Components / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Thick Film Resistors SMD
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 5000
Alt kategori:: Resistors
Teknoloji: Thick Film
Sonlandırma Stili: SMD/SMT
Birim Ağırlık: 2 mg
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

LHVC Lower Range High Voltage Chip Resistors

Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.