LRF3W-R0043JW

Welwyn Components / TT Electronics
756-LRF3W-R0043JW
LRF3W-R0043JW

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD 4 mOhms 5%
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
Minimum: 3600   Çoklu: 1800
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1800'in katları olarak sipariş verin)
0,531 € 1.911,60 €
0,509 € 4.581,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS:  
Reel
LRF3W
4.3 mOhms
3 W
5 %
100 PPM / C
1225 (Reversed)
3263 (Reversed)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.98 mm (0.039 in)
- 55 C
+ 150 C
Thick Film
4 Terminal
SMD/SMT
AEC-Q200
Uygulama: Current Sense
Marka: Welwyn Components / TT Electronics
Montaj Stili: PCB Mount
Number of Terminals: 4 Terminal
Ürün: Thick Film Current Sensing Resistors
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 1800
Alt kategori:: Resistors
Tip: Low Value 3W Chip Resistors
Birim Ağırlık: 1,533 g
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.