LRF4W-R01FT18

Welwyn Components / TT Electronics
756-LRF4W-R01FT18
LRF4W-R01FT18

Ürt.:

Açıklama:
Kalın Film Dirençleri - SMD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.795

Stok:
1.795 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,17 € 2,17 €
1,32 € 13,20 €
1,08 € 27,00 €
0,912 € 91,20 €
0,783 € 195,75 €
Tam Makara (1800'in katları olarak sipariş verin)
0,783 € 1.409,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Kalın Film Dirençleri - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
LRF4W
1 Ohms
4 W
1 %
- 55 C
+ 155 C
6.5 mm (0.256 in)
3.25 mm (0.128 in)
Marka: Welwyn Components / TT Electronics
Montaj Stili: PCB Mount
Ürün: Thick Film Resistors SMD
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 1800
Alt kategori:: Resistors
Teknoloji: Thick Film
Sonlandırma Stili: SMD/SMT
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRF4W Low Value 4W Chip Resistors

Welwyn / TT Electronics LRF4W Low-Value 4W Chip Resistors are AEC-Q200 qualified chip resistors with low thermal impedance and wide terminations to enhance robustness. These chip resistors offer a resistance range of 3mΩ to 100mΩ and up to ±1% tolerance. The LRF4W chip resistors can withstand immersion in solder at 250°C for 90 seconds and are suitable for reflow or wave solder mounting processes. These chip resistors feature wrap-around terminations with an electroplated nickel barrier and matte tin or tin-lead finish, ensuring excellent leach resistance properties and solderability.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.