LRMAP2512-R0068FT4

Welwyn Components / TT Electronics
756-LRMAP25120068FT4
LRMAP2512-R0068FT4

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD
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
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4000'in katları olarak sipariş verin)
0,169 € 676,00 €
0,167 € 1.336,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS:  
Reel
LRMA
2512
6330
2 Terminal
Uygulama: Current Sense
Marka: Welwyn Components / TT Electronics
Montaj Stili: PCB Mount
Number of Terminals: 2 Terminal
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 4000
Alt kategori:: Resistors
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.