LRMAP4026C-3L0FT1

Welwyn Components / TT Electronics
756-LRMAP4026C3L0FT1
LRMAP4026C-3L0FT1

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD .003 OHM 1% 5W
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
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,963 € 963,00 €
0,912 € 4.560,00 €
0,894 € 8.940,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS:  
Bulk
LRMAP4026
3 mOhms
4 W
1 %
75 PPM / C
4026
10266
6.6 mm (0.26 in)
3 mm (0.118 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
Uygulama: Current Sense
Marka: Welwyn Components / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Number of Terminals: 4 Terminal
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 1000
Alt kategori:: Resistors
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRMAP4026 AEC-Q200 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors are metal alloy resistors featuring four-terminal, Kelvin gullwing terminations in a compact 4026 package size. The gullwing design provides spacing from the PCB minimizing the board temperature rise and enhancing the reliability of the assembly. With 1% tolerance and 50ppm/°C, the LRMAP4026 shunt resistors combine good precision with the high surge capacity of metal alloy technology. These resistors are available in seven values ranging from 0.2mΩ to 3mΩ and operate within a wide -65°C to +170°C temperature range. High surge tolerances assure reliable performance under inrush and momentary short circuit conditions. The Welwyn / TT Electronics LRMAP4026 AEC-Q200 Power Resistors are ideal for industrial and automotive applications but are specifically designed for power supplies, motor drives, and battery monitoring.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.