MFC0603-R02JT5

Welwyn Components / TT Electronics
756-MFC0603-R02JT5
MFC0603-R02JT5

Ürt.:

Açıklama:
Metal Folyo Dirençler - SMD 1/2W 0.02 Ohm 5%
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
Minimum: 5000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (5000'in katları olarak sipariş verin)
0,182 € 910,00 €
0,18 € 1.800,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Metal Folyo Dirençler - SMD
RoHS:  
20 mOhms
500 mW (1/2 W)
5 %
0603
30 PPM / C
- 55 C
+ 155 C
1608
MFC
AEC-Q200
Reel
Marka: Welwyn Components / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Montaj Stili: PCB Mount
Ürün: Metal Foil Resistors General Purpose
Ürün Tipi: Metal Foil Resistors
Fabrika Paket Miktarı: 5000
Alt kategori:: Resistors
Teknoloji: Metal Foil
Sonlandırma Stili: SMD/SMT
Tip: Metal Foil Ceramic Chip Resistors
Birim Ağırlık: 2 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

MFC Chip Resistors

Welwyn / TT Electronics MFC Chip Resistors are metal foil on ceramic chip resistors in 0603 and 2817 sizes. These MFC resistors are available in 2mΩ to 100mΩ resistance ranges. Welwyn MFC Chip Resistors provide a high power rating of 500mW. This high power rating makes these resistors ideal for highly compact current sensing in the 1 to 10A range. The MFC series resistors are ideal for industrial and medical segments of the market and can be used in power supplies, DC-DC converters, and lighting drivers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.