TJC1206LF-T3

Welwyn Components / TT Electronics
756-TJC1206LF-T3
TJC1206LF-T3

Ürt.:

Açıklama:
Kalın Film Dirençleri - SMD Thermal Jumper Chip
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
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,501 € 1.503,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Kalın Film Dirençleri - SMD
Reel
TJC
- 55 C
+ 155 C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
High Power
Marka: Welwyn Components / TT Electronics
Montaj Stili: PCB Mount
Ürün: Thermal Jumper Chips
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 3000
Alt kategori:: Resistors
Teknoloji: Thick Film
Sonlandırma Stili: SMD/SMT
Birim Ağırlık: 1,600 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TJC Thermal Jumper Chips

Welwyn / TT Electronics TJC Thermal Jumper Chips enable circuit designers to manage temperature rise in compact power electronic assemblies. The jumpers provide a thermally conductive pathway with electrical isolation to manage PCB hotspot areas. The series has a thermal resistance down to 4.6°C/W and thermal conductivity up to 218mW/°C. The low thermal resistance keeps electronic assemblies cooler and enhances product reliability.  Welwyn / TT Electronics TJC Thermal Jumper Chips are suitable for power supplies, power amplifiers, RF amplifiers, and high-power laser diode applications in the aerospace, medical, and industrial markets.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.