C3D08065I

Wolfspeed
941-C3D08065I
C3D08065I

Ürt.:

Açıklama:
SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 8A, Isolated

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 30

Stok:
30 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,29 € 4,29 €
2,24 € 22,40 €
2,03 € 203,00 €
1,68 € 840,00 €
1,63 € 1.630,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wolfspeed
Ürün Kategorisi: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-220-2
Single
8 A
650 V
1.8 V
69 A
60 uA
- 55 C
+ 175 C
Tube
Marka: Wolfspeed
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Pd - Güç Dağılımı: 48 W
Ürün Tipi: SiC Schottky Diodes
Fabrika Paket Miktarı: 50
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 6 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541400103
TARIC:
8541100000
BRHTS:
85414011
ECCN:
EAR99

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.

650V Silicon Carbide Schottky Diodes

Wolfspeed 650V Silicon Carbide (SiC) Schottky Diode technology is optimized for high-performance power electronics applications, including industrial power supplies, server/telecom, energy storage systems, and uninterruptible power supplies. Wolfspeed 650V SiC Schottky Diodes feature an operating voltage of 400V to 450V, providing an excellent advantage to power supply applications. The SiC Diodes are ideal for paralleling devices by excluding thermal runaway problems. The Diodes offer a 2A to 50A current rating and are available in multiple packages.