687750100002

Wurth Elektronik
710-687750100002
687750100002

Ürt.:

Açıklama:
FFC / FPC Takviye Kabloları WR-FFC 0.5mm Type 2 50P 100mm length

Stokta Var: 7.633

Stok:
7.633 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,54 € 2,54 €
2,49 € 24,90 €
2,29 € 114,50 €
2,12 € 212,00 €
1,98 € 495,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: FFC / FPC Takviye Kabloları
RoHS:  
50 Conductor
0.5 mm
100 mm
Opposite Side Contacts
500 mA
60 V
WR-FFC
Bulk
Marka: Wurth Elektronik
Kontak Malzemesi: Copper
Kontak Kaplama: Tin
Ceket Malzemesi: Thermoplastic
Maksimum Çalışma Sıcaklığı: + 105 C
Minimum Çalışma Sıcaklığı: - 30 C
Ürün Tipi: FFC / FPC Jumper Cables
Fabrika Paket Miktarı: 50
Alt kategori:: Cable
Birim Ağırlık: 1,108 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544491900
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

WR-FFC FFC & WR-FPC ZIF Connectors

Würth Elektronik WR-FFC Flexible Flat Cable (FFC) and WR-FPC ZIF Connectors reduce the size, weight, and assembly cost. These types of connectors are increasingly common in several applications, especially where a connection to a small display (screen) or keyboard is needed. WR-FFC cables offer pre-folded products that can be adjusted for different lengths. These pre-folded cables are available in 0.50mm and 1mm pitch in three lengths: 120mm to 200mm, 165mm to 350mm, and 280mm and 500mm.

WR-FFC Flat Flexible Cables

Würth Elektronik WR-FFC 0.50mm Flat Flexible Cables (FFC) are designed to meet the high combination of requirements such as low-profile, lightweight, secure, and removable connections. As the demand for higher density in electronic equipment increases, the use of flexible flat cables to reduce size, weight, and assembly costs has grown. Würth WR-FFC cables are available in both Type 1 (contacts on the same side) and Type 2 (contacts opposite). They offer a rated contact of 1A and an operating temperature range of -30°C to +105°C.