7448991015

Wurth Elektronik
710-7448991015
7448991015

Ürt.:

Açıklama:
Birleştirilmiş İndüktörler WE-MCRI 1.5uH 20% 11.1A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 800   Çoklu: 800
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (800'in katları olarak sipariş verin)
2,02 € 1.616,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Birleştirilmiş İndüktörler
RoHS:  
WE-MCRI
1.5 uH
20 %
11.1 A
10 mOhms
10 mm
10 mm
4.1 mm
Reel
Marka: Wurth Elektronik
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Molded Coupled Inductors
Ürün Tipi: Coupled Inductors
Fabrika Paket Miktarı: 800
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Birim Ağırlık: 2,367 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The portfolio features innovative molded coupled inductors, high-voltage versions, and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

WE-MCRI SMD Molded Coupled Inductors

Würth Elektronik WE-MCRI SMD Molded Coupled Inductors feature two identical round wire-windings and a molded core that provides a compact (10mm x 11.5mm x 9mm) attractive design with excellent electrical and improved EMI performance. The WE-MCRI inductors offer up to 17A rated current and up to 43.5A saturation current. The special winding style of the WE-MCRI products provides an excellent coupling coefficient of up to 0.995, which means far less leakage inductance. This coupled power inductor is an ideal solution for SEPIC and Ćuk switching converters where high-rated and saturation current with high-coupling coefficients are required. Typical applications include flyback converters with a 1:1 turn ratio and step-up/step-down converters with secondary, isolated output voltage.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.