782853270

Wurth Elektronik
710-782853270
782853270

Ürt.:

Açıklama:
Ferrit Boncuklar WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.722

Stok:
4.722 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,275 € 0,28 €
0,267 € 2,67 €
0,246 € 12,30 €
0,159 € 15,90 €
0,144 € 72,00 €
0,134 € 134,00 €
0,083 € 207,50 €
Tam Makara (4000'in katları olarak sipariş verin)
0,083 € 332,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Ferrit Boncuklar
RoHS:  
WE-CBA
EMI Suppression Ferrite Beads
SMD/SMT
27 Ohms
4 A
25 %
15 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Marka: Wurth Elektronik
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Ürün Tipi: Ferrite Beads
Fabrika Paket Miktarı: 4000
Alt kategori:: Ferrites
Birim Ağırlık: 11 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-CBA SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBA SMD EMI Suppression Ferrite Beads are AEC-Q200 qualified and can be put directly onto a printed circuit board. These ferrite beads offer excellent anti-EMI properties and low DC resistance. When placed close to the interference source (even with the smallest size of 0402), the maximal impedance at 1000Ω can be reached. Würth Elektronik WE-CBA series ferrite beads are ideal as data filters for the uncoupling of distribution voltages. Other applications include USB 2.0, control signals, RS232, RS422, DC/DC converters, and power supplies.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.