78438334012

Wurth Elektronik
710-78438334012
78438334012

Ürt.:

Açıklama:
Güç İndüktörleri - SMD WE-MAIA SMD AEC-Q200 1.2uH 4.05A 66.0mOh

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
1,29 € 1.290,00 €
1,13 € 2.260,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
1111 (3030 metric)
Shielded
1.2 uH
20 %
4.05 A
66 mOhms
6 A
- 40 C
+ 125 C
66 MHz
Standard
3 mm
3 mm
1.2 mm
Iron Powder
AEC-Q200
WE-MAIA
Reel
Uygulama: Power
Marka: Wurth Elektronik
Kasa Kodu - cm: 1111
Kasa Kodu - mm: 3030
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 1000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-MAIA SMD Metal Alloy Power Inductors

Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors offer AEC-Q200 qualifications and provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures a more effective process control due to a higher level of automation.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.