860131274001

Wurth Elektronik
710-860131274001
860131274001

Ürt.:

Açıklama:
Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu WCAP-ATET 1uF 350V 20% Radial

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.444

Stok:
1.444 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,37 € 0,37 €
0,362 € 3,62 €
0,309 € 15,45 €
0,268 € 26,80 €
0,239 € 59,75 €
0,223 € 111,50 €
Tam Cephane Paketi (800'in katları olarak sipariş verin)
0,209 € 167,20 €
0,20 € 480,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu
RoHS:  
1 uF
350 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
45 mA
- 25 C
+ 125 C
Straight
Radial
WCAP-ATET
Ammo Pack
Marka: Wurth Elektronik
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Dağılma Faktörü DF: 12
Kaçak Akım: 7 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 800
Alt kategori:: Capacitors
Tip: Electrolytic Capacitors
Birim Ağırlık: 1,010 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-ATET Radial THT Capacitors

Würth Elektronik WCAP-ATET Radial THT Capacitors are available in 10V, 16V, 25V, 35V, 50V, 100V, 250V, and 350V and are recommended for wave soldering. These high temperature product series feature an operating temperature of -40°C to +125°C for UR < 250V or -25°C to +125°C for UR ≥ 250V and a 1000-2000h load life at +125°C.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Aluminum Electrolytic Capacitors

Würth Elektronik Aluminum Electrolytic Capacitors include snap-in, aluminum SMT, and aluminum THT capacitors. The snap-in capacitors feature a 33µF to 10,000µF capacitance range. The SMT capacitors are available in 6.3V to 50V variants, and the THT capacitors offer a 10V to 400V voltage range. Würth Elektronik Aluminum Electrolytic Capacitors are ideal for noise suppression applications.

THT Aluminum Electrolytic Capacitors

Würth Elektronik THT Aluminum Electrolytic Capacitors are available in V-chip, radial THT, and snap-in designs with high capacitances and voltages. Würth Elektronik THT Aluminum Electrolytic Capacitors are offered for standard applications at +85°C and 1000 hours. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.