890734428004CS

Wurth Elektronik
710-890734428004CS
890734428004CS

Ürt.:

Açıklama:
Film Kondansatörleri WCAP-FTDB 1100VDC 15uF DC Link 5% LS=37.5 mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 75

Stok:
75 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,60 € 9,60 €
8,48 € 84,80 €
7,15 € 178,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Film Kondansatörleri
RoHS:  
15 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
DC Link Film Capacitors
5 %
4 Pin
9.7 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 105 C
WCAP-FTDB
Bulk
Marka: Wurth Elektronik
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Bacak Çapı: 1.5 mm
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 64
Alt kategori:: Capacitors
Birim Ağırlık: 65 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WCAP-FTDB DC-Link Film Capacitors

Würth Elektronik WCAP-FTDB DC-Link Film Capacitors offer a 1µF to 75µF capacitance range, 1200VDC maximum voltage rating, and polypropylene dielectric. These capacitors feature high ripple current capabilities for DC-link applications, lower ESR values, and up to 10x higher ripple currents than aluminum electrolytic capacitors. WCAP-FTDB capacitors have self-healing properties and support DC networks by supplying currents. Würth Elektronik WCAP-FTDB DC-Link Film Capacitors are suitable for AC/DC converters, DC/AC converters, motor drives, low-power solar converters, and battery chargers.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.