101KH14

YAGEO
603-101KH14
101KH14

Ürt.:

Açıklama:
Varistörler 100V 4.5KA MOV Disc 14mm
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
0,636 € 0,64 €
0,38 € 3,80 €
0,248 € 24,80 €
0,176 € 44,00 €
0,175 € 70,00 €
0,151 € 181,20 €
0,144 € 403,20 €
0,135 € 702,00 €
0,13 € 1.300,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
YAGEO
Ürün Kategorisi: Varistörler
RoHS:  
14H
MOVs
Through Hole
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
4.5 kA
28 J
2000 pF
- 40 C
+ 125 C
Bulk
Marka: YAGEO
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Bacak aralığı: 10 mm
Fabrika Paket Miktarı: 400
Alt kategori:: Varistors
Tolerans: 10 %
Tip: Metal Oxide Varistors
Genişlik: 5.48 mm
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
8533404000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.