561KD20J

YAGEO
603-561KD20J
561KD20J

Ürt.:

Açıklama:
Varistörler 560V 10KA MOV Disc 20mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 127

Stok:
127 Hemen Gönderilebilir
Fabrika Teslim Süresi:
23 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,482 € 0,48 €
0,301 € 3,01 €
0,25 € 25,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
YAGEO
Ürün Kategorisi: Varistörler
RoHS:  
20D
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
20 mm
10 kA
380 J
710 pF
- 40 C
+ 105 C
Bulk
Marka: YAGEO
Bacak aralığı: 10 mm
Fabrika Paket Miktarı: 200
Alt kategori:: Varistors
Tolerans: 10 %
Tip: Metal Oxide Varistors
Genişlik: 6.5 mm
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
8533400000
USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.