IXD1504A141MR-G

ZiLOG
692-IXD1504A141MR-G
IXD1504A141MR-G

Ürt.:

Açıklama:
Doğrusal Voltaj Regülatörleri 0.6uA Ultra Low Quiescent Current Small Voltage Regulator
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
Minimum: 42000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,146 € 6.132,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ZiLOG
Ürün Kategorisi: Doğrusal Voltaj Regülatörleri
RoHS:  
Reel
Marka: ZiLOG
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Linear Voltage Regulators
Fabrika Paket Miktarı: 3000
Alt kategori:: PMIC - Power Management ICs
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.