ZRE200GE

ZiLOG
692-ZRE200GE
ZRE200GE

Ürt.:

Açıklama:
Kart Montajlı Hareket ve Pozisyon Sensörleri PIR Sensor, Dual Element

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1

Stok:
1
Hemen Gönderilebilir
Siparişte:
6.000
Beklenen 25.06.2026
Fabrika Teslim Süresi:
33
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,07 € 1,07 €
0,946 € 4,73 €
0,843 € 8,43 €
0,805 € 40,25 €
0,682 € 272,80 €
0,667 € 800,40 €
0,658 € 1.316,00 €
0,616 € 3.203,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ZiLOG
Ürün Kategorisi: Kart Montajlı Hareket ve Pozisyon Sensörleri
RoHS:  
REACH - SVHC:
Motion Sensors
Analog
3 V
15 V
+ 70 C
- 20 C
TO-5
Through Hole
Motion
Infrared
Tray
Marka: ZiLOG
Ürün Tipi: Board Mount Motion & Position Sensors
Seri: ZMOTION
Fabrika Paket Miktarı: 400
Alt kategori:: Sensors
Birim Ağırlık: 3,262 g
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
8542391090
USHTS:
8543704500
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.