KW DDLM32.EH-HSJP-A737-K1M2-100-R18

ams OSRAM
720-32EHHSJPA737K1M2
KW DDLM32.EH-HSJP-A737-K1M2-100-R18

Ürt.:

Açıklama:
Beyaz LED'ler

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,101 € 404,00 €
0,098 € 1.176,00 €
0,095 € 2.280,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ams OSRAM
Ürün Kategorisi: Beyaz LED'ler
RoHS:  
White LEDs
SMD/SMT
White
3000 K
15.4 cd
48.4 lm
80
120 deg
100 mA
2.9 V
290 mW
2.2 mm
2.2 mm
0.65 mm
- 40 C
+ 110 C
Square
KW DDLM32.EH
Marka: ams OSRAM
Neme Duyarlı: Yes
Ürün Tipi: LED - Mid Power
Fabrika Paket Miktarı: 4000
Alt kategori:: LEDs
Ticari Unvan: SYNIOS
Parça No Takma Adları: Q65113A5720
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined.