SFH 47278AS A01

ams OSRAM
720-SFH47278ASA01
SFH 47278AS A01

Ürt.:

Açıklama:
Kızılötesi Yayıcılar IR OSLON BLACK-SERIES

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5.545

Stok:
5.545 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,86 € 2,86 €
2,17 € 21,70 €
1,75 € 175,00 €
Tam Makara (600'in katları olarak sipariş verin)
1,35 € 810,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ams OSRAM
Ürün Kategorisi: Kızılötesi Yayıcılar
RoHS:  
SMD/SMT
940 nm
290 mW/sr
1 A
2.65 V
- 40 C
+ 125 C
Reel
Cut Tape
Marka: ams OSRAM
Aydınlatma Rengi: Infrared
Neme Duyarlı: Yes
Ürün Tipi: IR Emitters (IR LEDs)
Seri: SFH 47278AS A01
Fabrika Paket Miktarı: 600
Alt kategori:: Infrared Data Communications
Ticari Unvan: OSLON
Görüş açısı: 155 deg
Parça No Takma Adları: Q65113A3362
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SFH 47278AS A01 IR OSLON® Black Series LEDs

asm OSRAM SFH 47278AS A01 IR OSLON® Black Series LEDs are 130° x 155°, 940nm high-power infrared LEDs for in-cabin sensing applications. Applications include driver monitoring, occupant monitoring, interior monitoring, gesture sensing, and child presence detection. The SFH 47278AS A01 IR features a double stack emitter, low thermal resistance, and is optimized for high current pulse operation.

OSLON® IR Black Series LEDs

ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.