CONGA-HPC/CBLS-3-201E

congatec
787-049822
CONGA-HPC/CBLS-3-201E

Ürt.:

Açıklama:
congatec COM-HPC Client module based on Intel Core 3 Processor 201E with 4P-cores 3.6GHz up to 4.8GHz Turbo 12MB Intel Smart Cache Intel UHD Graphics770 with 24EUs Dual channel DDR5 memory interface Chipset Q670E Intel code name: Bartlett Lake S

Yaşam Döngüsü:
Mouser'da Yeni
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
792,05 € 792,05 €
774,25 € 3.871,25 €
762,35 € 7.623,50 €
25 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
congatec
Ürün Kategorisi: congatec
Marka: congatec
Fabrika Paket Miktarı: 1
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

conga-HPC/cBLS Computer-on-Module

congatec conga-HPC/cBLS Computer-on-Module are designed to serve power-hungry edge and infrastructure applications. These congatec COM-HPC Client Size C (120mm x 160mm) modules are based on the performance hybrid architecture of the Intel® Core S processors (codenamed Bartlett Lake S) with up to 16 Efficient (E) and up to eight Performance (P) cores for up to 32 threads. conga-HPC/cBLS modules are designed for applications demanding high multi-core and multi-thread performance, large caches, vast memory capacities, high bandwidth, and advanced I/O technologies. Applications include medical imaging, test and measurement, communication and networking, retail, energy, and banking. Additional applications that benefit from the module's enhanced performance include video surveillance for traffic monitoring and automation applications like optical inspection.