HPC/sILL-D1732TE

congatec
787-HPC/SILL-D1732TE
HPC/sILL-D1732TE

Ürt.:

Açıklama:
Modüller-Üzerindeki-Bilgisayar - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
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
2.108,01 € 2.108,01 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
congatec
Ürün Kategorisi: Modüller-Üzerindeki-Bilgisayar - COM
COM-HPC
Intel
Xeon D1732TE
Integrated SoC
1.9 GHz
256 GB
15 MB
Ethernet, I2C, PCle, Serial, USB
- 40 C
+ 85 C
160 mm x 160 mm
Marka: congatec
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bellek Türü: DDR4
İşlemci Serisi: D1732TE
Ürün Tipi: Computer-On-Modules - COM
Fabrika Paket Miktarı: 1
Alt kategori:: Computing
Parça No Takma Adları: 050401
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.

conga-HPC/sILL Size D Server Modules

congatec conga-HPC/sILL Size D Server Modules allow relocation of edge server installations to anywhere where massive data throughput is required with the lowest possible latencies. The conga-HPC/sILL modules feature 32 PCIe Express lanes, measure 160mm x 160mm, and are based on the Intel® Xeon® D processor series (code name "Ice Lake"). These computer-on-modules are available in low to high power options with commercial or industrial temperature ranges.