PL8216NL

iNRCORE
673-PL8216NL
PL8216NL

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri 280 UH 35% 4.00A 13.2 DCR
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 120   Çoklu: 40
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,64 € 676,80 €
5,60 € 1.568,00 €
5,50 € 2.860,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
iNRCORE
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
SLIC
PCB Mount
SMD/SMT
280 uH
4 A
13.2 mOhms
- 55 C
+ 130 C
13 mm
13 mm
5.6 mm
Tube
Ruggedized
Marka: iNRCORE
Ürün Tipi: Common Mode Chokes
Fabrika Paket Miktarı: 40
Alt kategori:: Inductors, Chokes & Coils
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
8504504000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.