NDSH50120C

onsemi
863-NDSH50120C
NDSH50120C

Ürt.:

Açıklama:
SiC Schottky Diodes SIC DIODE GEN2.0 1200V TO

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 463

Stok:
463 Hemen Gönderilebilir
Fabrika Teslim Süresi:
13 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,92 € 16,92 €
12,00 € 120,00 €
11,72 € 1.172,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
onsemi
Ürün Kategorisi: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
Single
50 A
1.2 kV
1.4 V
231 A
200 uA
- 55 C
+ 175 C
NDSH50120C
Tube
Marka: onsemi
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Pd - Güç Dağılımı: 375 W
Ürün Tipi: SiC Schottky Diodes
Fabrika Paket Miktarı: 450
Alt kategori:: Diodes & Rectifiers
Ticari Unvan: EliteSiC
Vr - Ters Voltaj: 1.2 kV
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

D3 EliteSiC Diodes

onsemi D3 EliteSiC Diodes are a solution for applications requiring high-power PFC and output rectification. The onsemi D3 has a maximum voltage rating of 1200V. These diodes come in two package options, TO-247-2LD and TO-247-3LD, providing flexibility for various designs. The D3 EliteSiC Diodes are optimized for high-temperature operation with low series-resistance temperature dependency, ensuring consistent and reliable performance even under extreme conditions.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

NDSH50120C Silicon Carbide (SiC) Diodes

onsemi NDSH50120C Silicon Carbide (SiC) Diodes provide superior switching performance and higher reliability than silicon. The onsemi NDSH50120C features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.