SolaHD SDN-C DIN Rail Power Supplies
SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with visual diagnostic LEDs. The line offers a wide variety of power supplies ranging from 5A to 40A in both single phase and three phase models. Features include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temperature from -25°C to +60°C and parallel operation capability, SDN-C units are suitable for a variety of industrial applications.Features
- Suitable for wide variety of industrial applications
- -25°C/-13°F to +60°C/+140°F operating range without derating, parallel operation capability, and rugged construction
- Compact packaging reduces width on the DIN rail by 27% and 23% respectively, compared to existing 10A and 5A models
- Diagnostic LEDs display input and output status
- High mean time between failures (MTBF) means high reliability and long life
- High efficiency saves energy and lowers the amount of heat generated in the panel
- Accepts universal input voltage: 85-264VAC, 50Hz/60Hz; output voltage is user adjustable via the front face
Applications
- Industrial machine control
- Process control
- Conveyors
- Material handling
- Vending machines
- Packing equipment
- Amusement park equipment
- Semiconductor fabrication
Yayınlandı: 2009-06-19
| Güncellenmiş: 2022-03-11