Toshiba TCK206G / TCK207G / TCK208G Load Switches

Toshiba TCK206G, TCK207G, and TCK208G Load Switches are 0.75V ultra-low voltage load switch ICs for power management and have a slew rate control driver and reverse current blocking function. Switch ON resistance is only 18.4mΩ (typ.) at 0.75V, -1.5A condition, and output current is available up to 2A (DC). The TCK207G and TCK208G modules feature an output auto-discharge function. Toshiba TCK206G, TCK207G, and TCK208G Load Switches are offered in a 0.5mm pitch ultra-small WCSP4C package (0.9mm x 0.9mm, t: 0.5mm). They are ideal for portable applications that require high-density board assembly, such as cellphones.

Features

  • 0.75VIN to 3.6VIN input voltage operation
  • 2A output current - IOUT (DC)
  • Low ON resistance
    • RON = 18.1mΩ (typ.) at VIN = 3.3V, -1.5A
    • RON = 18.2mΩ (typ.) at VIN = 1.2V, -1.5A
    • RON = 18.4mΩ (typ.) at VIN = 0.75V, -1.5A
  • Built-in slew rate control driver
  • Reverse current blocking
  • Built in auto-discharge (TCK207G and TCK208G)
  • Active high and pull-down connection between CONTROL and GND (TCK206G and TCK207G)
  • Active low (TCK208G)
  • Ultra small WCSP4C package measures 0.9mm x 0.9mm, t: 0.5mm
Yayınlandı: 2014-08-26 | Güncellenmiş: 2022-03-11