Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers

Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. These Vishay rectifiers feature a low-profile package, making them ideal for automated placement. The rectifiers have a low forward voltage drop and a low reverse current. AS1Fx meets MSL level 1, per J-STD-020 with an LF maximum peak of +260°C.

Features

  • Low-profile package
  • Glass passivated pellet chip junction
  • Ideal for automated placement
  • Low forward voltage drop, low reverse current
  • Meets MSL level 1, per J-STD-020; LF maximum peak of +260°C
  • Wave and reflow solderable
  • AEC-Q101 qualified
    • Automotive ordering code: base P/NHM3
  • Compatible to SOD-123W package case outline

Applications

  • General-purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes

Specifications

  • 200V to 600V reverse voltage
  • 140nA or 200nA reverse current
Yayınlandı: 2020-12-10 | Güncellenmiş: 2025-01-07