AAEON UP UP 4000 Edge System
AAEON UP 4000 Edge System offers an Intel® Pentium® N4200/ Celeron® N3350/ Atom E3950™ processor SoC and up to 8GB of onboard LPDDR4 memory. The UP 4000 Edge System features eMMC storage up to 64GB onboard and dual displays up to 4K at 30Hz. The device supplies many interfaces, including gigabit LAN, HDMI, three USB 3.2, and one audio jack.
Features
- Intel Pentium N4200/ Celeron N3350/ Atom E3950 processor SoC
- Onboard LPDDR4 memory up to 8GB
- Onboard eMMC storage up to 64GB
- Dual displays up to 4K at 30Hz
- Gigabit LAN x 1, HDMI x 1, USB 3.2 Gen 1 (Type A) x 3
- Audio jack x 1 (Line out + Mic-in)
- 12V DC-in, 5A
- TPM 2.0
Specifications
Additional Resources
Overview
Dimesions
Yayınlandı: 2024-08-19
| Güncellenmiş: 2026-02-04