AAEON UP Computer-On-Modules Xtreme i11 Boards
AAEON UP Computer-On-Modules Xtreme i11 Boards are designed to bring greater performance and capability to AI and Edge Computing. These boards feature 11th Generation Intel® Core™ processors and deliver up to 20% greater performance over the previous generation with 64GB DDR4 SO-DIMM memory. The UP Xtreme i11 boards leverage the embedded Intel Iris® Xe graphics with an AI-enhanced engine to allow the implementation of various inferences. The M.2 2280 and PCIe Gen 4 [x4] slots enhance the boards' processing capabilities for better AI performance. The Xtreme i11 boards offer faster data transfer with a USB 4.0 Type C port, Intel i225 2.5Gbps LAN, and flexible 40-pin GPIO for external connections.Features
- 11th Generation Intel core processors (formerly Tiger Lake)
- Intel Iris Xe graphics with an AI-enhanced engine
- 20% greater performance over the previous generation
- 64GB DDR4 SO-DIMM memory
- USB 4.0 Type C (40Gbps) port
- Intel i225 2.5Gbps LAN
- 40-pin GPIO for external connections
- Supported display ports:
- HDMI
- Display Ports (DP)
- Embedded Display Ports (eDP)
- DP via USB Type C™
Applications
- Industrial automation and robotics
- AI and edge computing
- Smart retail and kiosks
- Medical and healthcare devices
- Transportation and autonomous systems
- Defense and aerospace
- Internet of Things (IoT) and smart cities
Block Diagram
Dimension Diagram (mm)
Yayınlandı: 2021-08-05
| Güncellenmiş: 2025-01-16