Aavid, Thermal Division of Boyd Corporation ES Aluminum Flat Tube Oil Coolers
Aavid ES Aluminum Flat Tube Oil Coolers are designed for optimum cooling with poor heat transfer fluids such as oil and Ethylene Glycol/Water (EGW) mixtures. Unique aluminum flat tube technology allows multiple extended surface channels in each tube that provide maximum cooling due to the large surface area in contact with the fluid. Air-side fin geometry efficiently channels air across the fin surface to further boost heat transfer capability. The fluxless vacuum-brazed construction of the oil coolers results in a clean, rugged, lightweight, and highly reliable heat exchanger with excellent thermal contact and mechanical strength. Aavid ES Aluminum Flat Tube Oil Coolers offer a very low-pressure drop, allowing smaller, less expensive pumps to be used. These oil coolers are ideal for liquid-to-air cooling X-ray tubes, aircraft engines, hydraulic fluid, high-speed spindles, and more.Features
- Flat tube geometry
- Large surface-area cooling
- Clean, vacuum brazed
- Excellent thermal contact and mechanical strength
- All aluminum construction
- High-performance louvered fin
- 100% leak tested to 150psi
- Multiple fan mount options
- Built-in mounting slots
- Very low-pressure drop
- Lightweight
- Compatible with standard fans
- RoHS complaint
Applications
- Data Centers and Networking
- Rack cooling
- Cooling distribution units
- Telecommunication base stations
- Power generation and conversion
- Transportation
- EV and charging stations
- Commercial vehicles
- Aviation
- Defense
- Ruggedized vehicles
- Satellite facilities
- Medical
- Large diagnostic equipment
- Testing
- Industrial
- Automation
- Power generation, converting, and storage
- Renewable energy
- Facility cooling
Specifications
- Aluminum fluid path and fin material
- 229ml to 508ml (14in3 to 31in3) fluid volume range
- +200°C (+400°F) maximum operating temperature
- 3/8 - 18 NPT fittings
- 1250W or 2960W cooling power options
- Unpainted finish
- Fan plate included
- 115V or 230V fan kits available (1 to 2 fans per kit)
Additional Resources
Yayınlandı: 2021-04-08
| Güncellenmiş: 2025-01-21