ABB OT Non-Fusible Disconnects
ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.
Features
- Reliable in extreme conditions
- Designed, built, and tested for high performance
- Virtually maintenance-free across the devices' entire extended lifespan
- Tested to IEC60947-3, UL508, UL98, and CSA standards
- Space saving
- The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements
- The devices can be optimized in relation to busbar and cable connections, as well as handles and other accessories
- Easy to install
- The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs
- Flexible installation orientation
Applications
- Mechanical equipment isolation
- Power distribution systems
- HVAC systems
- Motor control centers
- Industrial isolation and safety
Specifications
- 16A to 1600A current rating range
- 1kVDC or 1.5kVDC voltage rating
- DIN-rail mounting or door mounting
- IP20 environmental rating
Yayınlandı: 2026-01-12
| Güncellenmiş: 2026-01-16